B57230V2103H260
Description: NTC Thermistor,

Overview of B57230V2103H260 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for B57230V2103H260 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B57230V2103H260
Avnet Americas Thermistor NTC 10000 Ohm 3% 2-Pin 0402 Cardboard T/R - Tape and Reel (Alt: B57230V2103H260) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0419
$0.0419 Buy Now
DISTI # 871-B57230V2103H260
Mouser Electronics NTC Thermistors NTC Thermistor 0402 10K H60 B-3455 NICA RoHS: Compliant 12010
  • 1 $0.1000
  • 10 $0.0720
  • 100 $0.0610
  • 500 $0.0510
  • 1,000 $0.0420
  • 2,500 $0.0380
  • 10,000 $0.0290
$0.0290 / $0.1000 Buy Now
DISTI # B57230V2103H260
Avnet Abacus Thermistor NTC 10000 Ohm 3% 2-Pin 0402 Cardboard T/R (Alt: B57230V2103H260) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B57230V2103H260 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57230V2103H260 by TDK Corporation

B57230V2103H260
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.15 W
Rated Temperature
25 °C
Reference Standard
UL
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3455 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
3%
Want to compare parts?
  1. B57230V2103H260
    TDK Corporation
    NTC Thermistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57230V2103H260 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57230V2103H260 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57230V2103H260 would you like to use for your alert(s)?
  • Please alert me when B57230V2103H260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57230V2103H260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57230V2103H260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57230V2103H260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57230V2103H260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57230V2103H260 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: