Part Details for B57234S0229M000 by TDK Corporation
Overview of B57234S0229M000 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57234S0229M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57234S0229M000
|
Avnet Americas | NTC THERMISTOR ICL S 234/2.2 , M - Bulk (Alt: B57234S0229M000) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9361 | Buy Now |
DISTI #
B57234S0229M000
|
Avnet Americas | Thermistor NTC 2.2Ohm ±20% 2-Pin Radial Bulk - Bulk (Alt: B57234S0229M000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9361 | Buy Now |
DISTI #
871-B57234S0229M000
|
Mouser Electronics | Inrush Current Limiters S 234/2.2 M RoHS: Compliant | 2011 |
|
$0.6570 / $1.5200 | Buy Now |
DISTI #
B57234S0229M000
|
Avnet Americas | NTC THERMISTOR ICL S 234/2.2 , M - Bulk (Alt: B57234S0229M000) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9361 | Buy Now |
DISTI #
B57234S0229M000
|
Avnet Americas | Thermistor NTC 2.2Ohm ±20% 2-Pin Radial Bulk - Bulk (Alt: B57234S0229M000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9361 | Buy Now |
DISTI #
B57234S0229M000
|
Avnet Abacus | Thermistor NTC 2.2Ohm �20% 2-Pin Radial Bulk (Alt: B57234S0229M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57234S0229M000
B57234S0229M000 CAD Models
B57234S0229M000 Part Data Attributes:
|
B57234S0229M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57234S0229M000
TDK Corporation
NTC Thermistor, 2.2ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL, CQC | |
Resistance | 2.2 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |