Part Details for B57235S509M by TDK Corporation
Overview of B57235S509M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57235S509M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57235S0509M000
|
Avnet Americas | Thermistor NTC 5Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57235S0509M000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
B57235S509M
|
TTI | Inrush Current Limiters 5 Ohms 4.2amps 2800k RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2800 | Buy Now |
DISTI #
B57235S0509M000
|
Avnet Americas | Thermistor NTC 5Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57235S0509M000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
B57235S0509M000
|
Avnet Abacus | Thermistor NTC 5 Ohm �20% 2-Pin Radial Leaded Bulk (Alt: B57235S0509M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 55000 |
|
Buy Now |