Part Details for B57236S0250M by TDK Epcos
Overview of B57236S0250M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57236S0250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57236S0250M
|
TME | NTC thermistor, 25Ω, -55÷170°C, 2.1W, ±20%, THT, 3065K, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.6030 / $0.6920 | RFQ |