-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6762
|
Newark | Icl Ntc Thermistor, 20 Ohm, 2.5A Rohs Compliant: Yes |Epcos B57236S0250M051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1778 |
|
$0.7280 / $1.1000 | Buy Now |
DISTI #
05J7761
|
Newark | Ntc Thermistor S 236/25 , M 51/Tape & Reel |Epcos B57236S0250M051 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-76277-1-ND
|
DigiKey | ICL 25 OHM 20% 2.5A 11.5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9076 In Stock |
|
$0.3872 / $1.0000 | Buy Now |
DISTI #
3407667
|
element14 Asia-Pacific | ICL NTC THERMISTOR, 20 OHM, 2.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1778 |
|
$0.4719 / $1.0186 | Buy Now |
DISTI #
3407667
|
Farnell | ICL NTC THERMISTOR, 20 OHM, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1778 |
|
$0.4807 / $0.8165 | Buy Now |
|
Perfect Parts Corporation | 8960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57236S0250M051
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57236S0250M051
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 2.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 25 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |