Part Details for B57237-S229-M by TDK Epcos
Overview of B57237-S229-M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for B57237-S229-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NTC THERMISTOR, 2.2OHM, THROUGH HOLE MOUNT | 228 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for B57237-S229-M
B57237-S229-M CAD Models
B57237-S229-M Part Data Attributes
|
B57237-S229-M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57237-S229-M
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.1 W | |
Rated Temperature | 25 °C | |
Resistance | 2.2 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2800 K | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
Alternate Parts for B57237-S229-M
This table gives cross-reference parts and alternative options found for B57237-S229-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57237-S229-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57237S0229M000 | NTC Thermistor, 2.2ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57237-S229-M vs B57237S0229M000 |
B57237-S229-M | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.2ohm, THROUGH HOLE MOUNT | Siemens | B57237-S229-M vs B57237-S229-M |
B57237S0229M000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57237-S229-M vs B57237S0229M000 |