Part Details for B57237S0330M by TDK Epcos
Overview of B57237S0330M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57237S0330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57237S0330M
|
TME | NTC thermistor, 33Ω, -55÷170°C, 3.1W, ±20%, THT, 3300K, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$0.3670 / $0.9530 | RFQ |