Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Icl Ntc Thermistor, 33Ohm, 2.5A Rohs Compliant: Yes |Epcos B57237S0330M051
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
1
$1.3400
-
10
$1.2600
-
25
$1.1900
-
50
$1.0600
-
100
$0.9020
-
250
$0.8820
|
$0.8820 / $1.3400
|
Buy Now
|
|
|
Newark
|
Ntc Thermistor S 237/33 , M51/Tape & Reel |Epcos B57237S0330M051
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
ICL 33 OHM 20% 2.5A 15MM
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
4298 In Stock
|
-
1
$1.2900
-
5
$1.0780
-
10
$0.9960
-
50
$0.8298
-
100
$0.7668
-
250
$0.6906
-
500
$0.6378
-
1,000
$0.5240
-
2,000
$0.4835
-
3,000
$0.4691
|
$0.4691 / $1.2900
|
Buy Now
|
|
|
TME
|
NTC thermistor, 33Ω, -55÷170°C, 3.1W, ±20%, THT, Pitch: 7.5mm
Min Qty:
1000
|
0
|
|
$0.6700
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED
VS
-