-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57237S0330M054
|
Avnet Americas | Thermistor NTC 33Ohm 20% 2-Pin Ammo Pack - Ammo Pack (Alt: B57237S0330M054) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8157 | Buy Now |
DISTI #
871-B57237S0330M054
|
Mouser Electronics | Inrush Current Limiters NTC THERMISTOR ICL S237/33/M54 RoHS: Compliant | 0 |
|
$0.5620 / $0.5860 | Order Now |
DISTI #
B57237S0330M054
|
Avnet Abacus | Thermistor NTC 33Ohm 20% 2-Pin Ammo Pack (Alt: B57237S0330M054) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57237S0330M054
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57237S0330M054
TDK Corporation
NTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 33 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |