-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8242
|
Newark | Thermistor, Ntc, Product Range:B57237S0 Series, Disc Size:15Mm, Zero Power Resistance At 25°C:5Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:5A, Svhc:No Svhc (27-Jun-2018), Beta Value Rohs Compliant: Yes |Epcos B57237S0509M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1533 |
|
$0.6340 / $1.3000 | Buy Now |
DISTI #
495-2100-ND
|
DigiKey | ICL 5 OHM 20% 5A 15MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
690 In Stock |
|
$0.4555 / $1.0500 | Buy Now |
DISTI #
80E6579
|
Bürklin Elektronik | NTC, 5 Ω, ±20 %, 3.6 W, 2900 K, 0.017 W/K, 90 s, THT Min Qty: 10 | 1008 |
|
$0.8369 / $1.3841 | Buy Now |
|
Chip1Cloud | ICL 5 OHM 20% 5A 15MM | 40000 |
|
RFQ | |
DISTI #
9754172
|
element14 Asia-Pacific | THERMISTOR, NTC RoHS: Compliant Min Qty: 1 Container: Each | 1533 |
|
$0.6335 / $1.6095 | Buy Now |
DISTI #
9754172
|
Farnell | THERMISTOR, NTC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1533 |
|
$0.5443 / $1.3293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57237S0509M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57237S0509M000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 15 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B57237S0509M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57237S0509M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57237S0509M000 vs B57867S0303J140 |
B57621C0154M162 | NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57237S0509M000 vs B57621C0154M162 |
B57238-S160-M | NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57237S0509M000 vs B57238-S160-M |
B57621-C472-K62 | NTC Thermistor, 4700ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57237S0509M000 vs B57621-C472-K62 |
B57750-G385-H | RESISTOR, TEMPERATURE DEPENDENT, NTC, 8000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57237S0509M000 vs B57750-G385-H |
B57660-G493-H | RESISTOR, TEMPERATURE DEPENDENT, NTC, 49100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57237S0509M000 vs B57660-G493-H |
B57235S0100M000 | NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57237S0509M000 vs B57235S0100M000 |
B57164-K221-K | NTC Thermistor, 220ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57237S0509M000 vs B57164-K221-K |
B57231V2153K060 | NTC Thermistor, 15000ohm, Surface Mount, CHIP | TDK Corporation | B57237S0509M000 vs B57231V2153K060 |
B57236S0509L002 | NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57237S0509M000 vs B57236S0509L002 |