-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2277
|
Newark | Icl Ntc Thermistor, 25R, Product Range:B57238S0 Series, Disc Size:16Mm, Zero Power Resistance At 25°C:25Ohm, Approvals:Cqc, Iec, Ul, Vde, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:3.4A, Svhc:No Svhc Rohs Compliant: Yes |Epcos B57238S0250M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2358 |
|
$0.9900 / $1.5000 | Buy Now |
DISTI #
495-3061-ND
|
DigiKey | ICL 25 OHM 20% 3.4A 16MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
96308 In Stock |
|
$0.5528 / $1.0000 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57238S0250M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57238S0250M000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.9 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3265 K | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B57238S0250M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57238S0250M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57238S0250M000V9 | NTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57238S0250M000 vs B57238S0250M000V9 |
B57238S0250M051V9 | NTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57238S0250M000 vs B57238S0250M051V9 |
B57238-S250-M | RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT | Siemens | B57238S0250M000 vs B57238-S250-M |
B57238S0250M051 | RESISTOR, TEMPERATURE DEPENDENT, NTC | TDK Epcos | B57238S0250M000 vs B57238S0250M051 |
B57238S0250M055 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57238S0250M000 vs B57238S0250M055 |