-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 4.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6767
|
Newark | Icl Ntc Thermistor, 4.7Ohm, 6.6A Rohs Compliant: Yes |Epcos B57238S0479M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 663 |
|
$0.9120 / $1.3800 | Buy Now |
DISTI #
495-2102-ND
|
DigiKey | ICL 4.7 OHM 20% 6.6A 16MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15702 In Stock |
|
$0.4760 / $1.1000 | Buy Now |
DISTI #
80E6617
|
Bürklin Elektronik | NTC, 4.7 Ω, ±20 %, 3.9 W, 2965 K, 0.02 W/K, 80 s, THT Min Qty: 10 | 51 |
|
$1.0532 / $1.7410 | Buy Now |
DISTI #
3407672
|
element14 Asia-Pacific | ICL NTC THERMISTOR, 4.7OHM, 6.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 663 |
|
$0.6770 / $1.1652 | Buy Now |
DISTI #
3407672
|
Farnell | ICL NTC THERMISTOR, 4.7OHM, 6.6A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 663 |
|
$0.6608 / $1.2367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57238S0479M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57238S0479M000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 4.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.9 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2965 K | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B57238S0479M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57238S0479M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57238S0479M000 | NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57238S0479M000 vs B57238S0479M000 |