Part Details for B57238S160M by TDK Epcos
Overview of B57238S160M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57238S160M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B57238 Series 16 Ohm 20% 2-Pin NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$0.5700 / $0.6200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
New Advantage Corporation | B57238 Series 16 Ohm 20% 2-Pin NTC Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.7467 / $0.8000 | Buy Now |