Part Details for B57238S220M by TDK Epcos
Overview of B57238S220M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57238S220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7655
|
Newark | Ntc Thermistor S 238/22 /M Rohs Compliant: Yes |Epcos B57238S220M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$0.4270 | Buy Now |
|
Future Electronics | B57238 series 22 ohm 20 % 3265K Radial NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.4900 / $0.5300 | Buy Now |
|
ComSIT USA | INRUSH CURRENT LIMITING THERMISTOR NTC Thermistor, 22ohm, Through Hole Mount RoHS: Compliant | Europe - 24500 |
|
RFQ |