Part Details for B57254V5104F360 by TDK Epcos
Overview of B57254V5104F360 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57254V5104F360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6886
|
Newark | Thermistor, Ntc, 100K, 0402, Zero Power Resistance At 25°C:100Kohm, Product Range:B57254V5 Series, Thermistor Mounting:Smd, Beta Value (K):4334K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:-, Operating Temperaturerohs Compliant: Yes |Epcos B57254V5104F360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2350 |
|
$0.0400 | Buy Now |
DISTI #
495-76083-1-ND
|
DigiKey | THERM NTC 100KOHM 4250K 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21346 In Stock |
|
$0.0420 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0427 | Buy Now |