B57321V2223H060
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, SURFACE MOUNT, CHIP, 0603

Overview of B57321V2223H060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B57321V2223H060 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-76290-1-ND
DigiKey THERMISTOR NTC 22KOHM 3940K 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3300
  • 52,000 $0.0936
$0.0936 / $0.3300 Buy Now

CAD Models for B57321V2223H060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57321V2223H060 by TDK Epcos

B57321V2223H060
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.18 W
Rated Temperature
25 °C
Reference Standard
UL
Resistance
22000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4000 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
3%
Want to compare parts?
  1. B57321V2223H060
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, SURFACE MOUNT, CHIP, 0603
    VS

Alternate Parts for B57321V2223H060

This table gives cross-reference parts and alternative options found for B57321V2223H060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57321V2223H060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57321V2223H60 RESISTOR, TEMPERATURE DEPENDENT, NTC TDK Epcos B57321V2223H060 vs B57321V2223H60
B57321V2223H60 NTC Thermistor, TDK Corporation B57321V2223H060 vs B57321V2223H60
Part Number Description Manufacturer Compare
B57321V2223H060 NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603 TDK Corporation B57321V2223H060 vs B57321V2223H060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57321V2223H060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57321V2223H060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B57321V2223H060 would you like to use for your alert(s)?
  • Please alert me when B57321V2223H060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57321V2223H060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57321V2223H060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57321V2223H060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57321V2223H060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57321V2223H060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: