-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57350V2104J460
|
Avnet Americas | NTC Thermistor for Temperature Measurement 100kOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: B57350V2104J460) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 | Buy Now |
DISTI #
871-B57350V2104J460
|
Mouser Electronics | NTC Thermistors FILM CAP 1.0uF 10% 6 30Vdc LS 22.5mm RoHS: Compliant | 0 |
|
$0.0610 / $0.1900 | Order Now |
DISTI #
B57350V2104J460
|
Avnet Americas | NTC Thermistor for Temperature Measurement 100kOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: B57350V2104J460) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57350V2104J460
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57350V2104J460
TDK Corporation
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4282 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |