Part Details for B57364S0109A006 by TDK Corporation
Overview of B57364S0109A006 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57364S0109A006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57364S0109A006
|
TTI | 5 OHM 8.5AMP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 993 In Stock |
|
Buy Now | |
DISTI #
B57364S109A6
|
TTI | 1 OHM 8.5AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
Buy Now |