-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57364S0109M000
|
Avnet Americas | Thermistor NTC 1Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57364S0109M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4109 | Buy Now |
DISTI #
B57364S0109M000
|
Avnet Americas | Thermistor NTC 1Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57364S0109M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4109 | Buy Now |
DISTI #
871-B57364S0109M000
|
Mouser Electronics | Inrush Current Limiters S 364/1 M RoHS: Compliant | 0 |
|
$0.9720 / $2.1000 | Order Now |
DISTI #
67182587
|
Verical | Thermistor NTC 1 Ohm 20% 2-Pin Radial 2800K Bulk Min Qty: 16 Package Multiple: 1 Date Code: 2252 | Americas - 43344 |
|
$0.5507 / $0.7064 | Buy Now |
DISTI #
77779182
|
Verical | Thermistor NTC 1 Ohm 20% 2-Pin Radial 2800K Bulk Min Qty: 38 Package Multiple: 1 | Americas - 281 |
|
$1.3913 / $2.0620 | Buy Now |
DISTI #
B57364S109M
|
TTI | Inrush Current Limiters 1 Ohms 16amps 2800k RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.0000 | Buy Now |
DISTI #
B57364S0109M000
|
TTI | Inrush Current Limiters S 364/1 M RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
B57364S0109M000
|
Avnet Americas | Thermistor NTC 1Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57364S0109M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4109 | Buy Now |
DISTI #
B57364S0109M000
|
Avnet Americas | Thermistor NTC 1Ohm 20% 2-Pin Radial T/R - Bulk (Alt: B57364S0109M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4109 | Buy Now |
DISTI #
B57364S0109M000
|
Avnet Abacus | Thermistor NTC 1Ohm 20% 2-Pin Radial T/R (Alt: B57364S0109M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57364S0109M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57364S0109M000
TDK Corporation
NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 21 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; UL | |
Resistance | 1 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B57364S0109M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57364S0109M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57364-S109-M | NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57364S0109M000 vs B57364-S109-M |
B57364S0109M000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57364S0109M000 vs B57364S0109M000 |