-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57364S0160M000
|
Avnet Americas | NTC Thermistor 16Ohm ±20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57364S0160M000) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3438 | Buy Now |
DISTI #
871-B57364S0160M000
|
Mouser Electronics | NTC Thermistors ICL S364/16 M 21mm RoHS: Compliant | 2803 |
|
$0.9660 / $2.3400 | Buy Now |
DISTI #
B57364S0160M000
|
Avnet Americas | NTC Thermistor 16Ohm ±20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57364S0160M000) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3438 | Buy Now |
DISTI #
B57364S0160M000
|
TME | NTC thermistor, 16Ω, -55÷170°C, ±20%, THT, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$1.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57364S0160M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57364S0160M000
TDK Corporation
NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; UL | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |