Part Details for B57364S0300M000 by TDK Epcos
Overview of B57364S0300M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57364S0300M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8315
|
Newark | Ntc Icl S364-30-M |Epcos B57364S0300M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
495-B57364S0300M000-ND
|
DigiKey | ICL 30 OHM 20% 6A 21MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
47 In Stock |
|
$0.9263 / $2.1000 | Buy Now |