-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57364S0509M054
|
Avnet Americas | Thermistor NTC 5Ohm 20% 2-Pin Ammo Pack - Ammo Pack (Alt: B57364S0509M054) Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8851 | Buy Now |
DISTI #
B57364S0509M054
|
Avnet Americas | Thermistor NTC 5Ohm 20% 2-Pin Ammo Pack - Ammo Pack (Alt: B57364S0509M054) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8851 | Buy Now |
DISTI #
871-B57364S509M54
|
Mouser Electronics | Inrush Current Limiters 5 Ohms 8.5amps 3060k RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57364S0509M054
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57364S0509M054
TDK Corporation
NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |