Part Details for B57364S259M by TDK Corporation
Overview of B57364S259M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57364S259M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57364S259M
|
TTI | Inrush Current Limiters 2.5 Ohms 11amps 2900k RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1830 In Stock |
|
$1.0000 / $2.0000 | Buy Now |
DISTI #
B57364S0259M000
|
Avnet Abacus | Thermistor NTC 2.5 Ohm 20% 2-Pin Radial Bulk (Alt: B57364S0259M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |