B57371V2103J060
Description: NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603

Overview of B57371V2103J060 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for B57371V2103J060 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B57371V2103J060
Avnet Americas Thermistor NTC 10000Ohm ±5% 2-Pin 0603 T/R - Tape and Reel (Alt: B57371V2103J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.0585
$0.0585 Buy Now
DISTI # 871-B57371V2103J060
Mouser Electronics NTC Thermistors 0603 10K 5% B-4480 NTC RoHS: Compliant 6314
  • 1 $0.2200
  • 10 $0.1540
  • 100 $0.1320
  • 500 $0.1090
  • 1,000 $0.0910
  • 4,000 $0.0880
$0.0880 / $0.2200 Buy Now
DISTI # B57371V2103J060
TME NTC thermistor, 10kΩ, SMD, 4480K, ±5%, 180mW, -55÷125°C Min Qty: 4000 0
  • 4,000 $0.1110
$0.1110 RFQ
DISTI # B57371V2103J060
Avnet Abacus Thermistor NTC 10000Ohm �5% 2-Pin 0603 T/R (Alt: B57371V2103J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B57371V2103J060 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57371V2103J060 by TDK Corporation

B57371V2103J060
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP, 0603
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.18 W
Rated Temperature
25 °C
Reference Standard
UL
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
SILVER PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4480 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
5%
Want to compare parts?
  1. B57371V2103J060
    TDK Corporation
    NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603
    VS

Alternate Parts for B57371V2103J060

This table gives cross-reference parts and alternative options found for B57371V2103J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57371V2103J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57371V2103J60 RESISTOR, TEMPERATURE DEPENDENT, NTC TDK Epcos B57371V2103J060 vs B57371V2103J60
B57371V2103J60 NTC Thermistor, TDK Corporation B57371V2103J060 vs B57371V2103J60
Part Number Description Manufacturer Compare
B57371V2103J60 NTC Thermistor, TDK Corporation B57371V2103J060 vs B57371V2103J60

Related Parts for B57371V2103J060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57371V2103J060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57371V2103J060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57371V2103J060 would you like to use for your alert(s)?
  • Please alert me when B57371V2103J060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57371V2103J060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57371V2103J060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57371V2103J060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57371V2103J060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57371V2103J060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: