Part Details for B57371V2104J60 by TDK Epcos
Overview of B57371V2104J60 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B57371V2104J60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B573 Series 100 kOhm 4455 K ±5 % 0603 Through Hole NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 12000Reel |
|
$0.0836 / $0.0913 | Buy Now |
|
New Advantage Corporation | B573 Series 100 kOhm 4455 K �5 % 0603 Through Hole NTC Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1115 / $0.1194 | Buy Now |