B5740-102-F-D-2
Harwin
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT

Overview of B5740-102-F-D-2 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TC75S102F Toshiba Electronic Devices & Storage Corporation Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25
54H102FM Rochester Electronics LLC 54H102 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14
DF38102FPV Renesas Electronics Corporation 8-bit Microcomputers (Non Promotion), LQFP, /

Price & Stock for B5740-102-F-D-2 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 55K5102
Newark 2 Pos. Female Sil 22Awg Cable Conn. Kit, For Latches (Bs Release) Rohs Compliant: Yes |Harwin B5740-102-F-D-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.0400
  • 250 $6.3100
  • 500 $5.9500
  • 1,000 $5.2200
  • 2,500 $4.9600
$4.9600 / $7.0400 Buy Now
DISTI # 952-B5740-102-F-D-2-ND
DigiKey 2 POS. FEMALE SIL 22AWG CABLE CO Min Qty: 250 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $6.0777
$6.0777 Buy Now
DISTI # 855-B5740-102-F-D-2
Mouser Electronics Headers & Wire Housings 2 PIN FEMALE LARGE BORE RoHS: Compliant 0
  • 250 $6.0400
  • 500 $5.8400
  • 1,000 $5.4700
$5.4700 / $6.0400 Order Now
DISTI # B5740-102-F-D-2
Avnet Abacus Conn Datamate SKT 2 POS 2mm Crimp ST Cable Mount Bag (Alt: B5740-102-F-D-2) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B5740-102-F-D-2 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B5740-102-F-D-2 by Harwin

B5740-102-F-D-2
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Body Breadth
0.136 inch
Body Depth
0.321 inch
Body Length
0.281 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
12u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. B5740-102-F-D-2
    Harwin
    Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
    VS

Related Parts for B5740-102-F-D-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B5740-102-F-D-2 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B5740-102-F-D-2 by Harwin

Select Manufacturer
Which Manufacturer of B5740-102-F-D-2 would you like to use for your alert(s)?
  • Please alert me when B5740-102-F-D-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B5740-102-F-D-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B5740-102-F-D-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B5740-102-F-D-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B5740-102-F-D-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B5740-102-F-D-2 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: