-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR12PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR3PM-12#F00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K8759
|
Newark | 10+10 Pos. Female Dil 24-28Awg Cable Conn. Kit, For Latches (Bs Release) Rohs Compliant: Yes |Harwin B5740-220-F-C-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $18.6100 | Buy Now |
DISTI #
952-B5740-220-F-C-2-ND
|
DigiKey | 10+10 POS. FEMALE DIL 24-28AWG C Min Qty: 90 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8183 | Buy Now |
DISTI #
855-B5740-220-F-C-2
|
Mouser Electronics | Headers & Wire Housings 20 PIN FEMALE SMALL BORE RoHS: Compliant | 0 |
|
$13.0800 / $13.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$8.7400 / $9.2600 | Buy Now |
DISTI #
B5740220FC2-0
|
TME | B5740-220-F-C-2 Min Qty: 3 | 20 |
|
$14.3852 / $14.3870 | Buy Now |
|
Powell Electronics | BS Datamate L-Tek DIL Female Small Bore Min Qty: 1 | 128 |
|
$12.9500 / $16.3700 | Buy Now |
DISTI #
B5740-220-F-C-2
|
Avnet Abacus | BS Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 10+10 contacts (Alt: B5740-220-F-C-2) RoHS: Compliant Min Qty: 90 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600262707
|
Chip1Stop | Connector Headers and PCB Receptacles | 20 |
|
$13.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5740-220-F-C-2
Harwin
Buy Now
Datasheet
|
Compare Parts:
B5740-220-F-C-2
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B5740-220-F-C-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5740-220-F-C-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-88820T6 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Socket, | Harwin | B5740-220-F-C-2 vs M80-88820T6 |
202F20C01U | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | B5740-220-F-C-2 vs 202F20C01U |
M80-8882001 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE | Harwin | B5740-220-F-C-2 vs M80-8882001 |
B5740-220-F-C-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Harwin | B5740-220-F-C-2 vs B5740-220-F-C-0 |
M80-8882042 | Board Connector, | Harwin | B5740-220-F-C-2 vs M80-8882042 |
M80-8442042 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | Harwin | B5740-220-F-C-2 vs M80-8442042 |
M80-8442045 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | Harwin | B5740-220-F-C-2 vs M80-8442045 |
202S20 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | NICOMATIC | B5740-220-F-C-2 vs 202S20 |
M80-8882005 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE | Harwin | B5740-220-F-C-2 vs M80-8882005 |