-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 4700ohm, SURFACE MOUNT, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5972
|
Newark | Thermistor, Ntc, 0805 [2012 Metric], Zero Power Resistance At 25°C:4.7Kohm, Product Range:B57401V2 Series, Thermistor Mounting:Smd, Beta Value (K):3650K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Rohs Compliant: Yes |Epcos B57401V2472J062 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2758 |
|
$0.2650 / $0.3750 | Buy Now |
DISTI #
495-7444-1-ND
|
DigiKey | THERM NTC 4.7KOHM 3590K 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67605 In Stock |
|
$0.1375 / $0.4700 | Buy Now |
DISTI #
B57401V2472J062
|
TME | NTC thermistor, 4.7kΩ, -55÷125°C, 210mW, ±5%, SMD, 3650K, 0805 Min Qty: 4000 | 0 |
|
$0.1640 | RFQ |
DISTI #
2285466RL
|
element14 Asia-Pacific | THERMISTOR, NTC, 0805 [2012 METRIC] RoHS: Compliant Min Qty: 100 Container: Reel | 2758 |
|
$0.1589 / $0.2681 | Buy Now |
DISTI #
2285466
|
element14 Asia-Pacific | THERMISTOR, NTC, 0805 [2012 METRIC] RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2758 |
|
$0.1589 / $0.3779 | Buy Now |
DISTI #
2285466RL
|
Farnell | THERMISTOR, NTC, 0805 [2012 METRIC] RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2758 |
|
$0.1474 / $0.2561 | Buy Now |
DISTI #
2285466
|
Farnell | THERMISTOR, NTC, 0805 [2012 METRIC] RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2758 |
|
$0.1474 / $0.4048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57401V2472J062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57401V2472J062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 4700ohm, SURFACE MOUNT, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3650 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |