-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K5142
|
Newark | 2+2 Pos. Female Dil Vertical Throughboard Conn. For Latches (Bs Release) Rohs Compliant: No |Harwin B5741-204-F-T-0 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $7.4200 | Buy Now |
DISTI #
952-B5741-204-F-T-0-ND
|
DigiKey | 2+2 POS. FEMALE DIL VERTICAL THR Min Qty: 160 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9994 | Buy Now |
DISTI #
855-B5741-204-F-T-0
|
Mouser Electronics | Headers & Wire Housings 4 PIN FEMALE PC DUAL ROW RoHS: Not Compliant | 0 |
|
$5.9600 / $6.9500 | Order Now |
DISTI #
B5741-204-F-T-0
|
Avnet Abacus | BS Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin/lead shell, 2+2 contacts (Alt: B5741-204-F-T-0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 32 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5741-204-F-T-0
Harwin
Buy Now
Datasheet
|
Compare Parts:
B5741-204-F-T-0
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |