-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K5146
|
Newark | 3+3 Pos. Female Dil Vertical Throughboard Conn. For Latches (Bs Release) Rohs Compliant: No |Harwin B5741-206-F-T-2 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $8.0500 | Buy Now |
DISTI #
952-B5741-206-F-T-2-ND
|
DigiKey | 3+3 POS. FEMALE DIL VERTICAL THR Min Qty: 78 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8106 | Buy Now |
DISTI #
855-B5741-206-F-T-2
|
Mouser Electronics | Headers & Wire Housings 6 PIN FEMALE PC DUAL ROW RoHS: Not Compliant | 17 |
|
$6.3900 / $9.3400 | Buy Now |
DISTI #
B5741-206-F-T-2
|
Avnet Abacus | BS Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 3+3 contacts (Alt: B5741-206-F-T-2) RoHS: Not Compliant Min Qty: 52 Package Multiple: 26 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5741-206-F-T-2
Harwin
Buy Now
Datasheet
|
Compare Parts:
B5741-206-F-T-2
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |