-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4844
|
Newark | Thermistor, Ntc, 10Kohm, 3%, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:B57421V2 Series, Thermistor Mounting:Smd, Beta Value (K):4000K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Rohs Compliant: Yes |Epcos B57421V2103H062 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.3230 / $0.4590 | Buy Now |
DISTI #
495-75315-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3940K 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29799 In Stock |
|
$0.1678 / $0.5800 | Buy Now |
DISTI #
B57421V2103H062
|
TME | NTC thermistor, 10kΩ, -55÷125°C, 210mW, ±3%, SMD, 4000K, 0805 Min Qty: 4000 | 0 |
|
$0.1990 | RFQ |
DISTI #
SMC-B57421V2103H062
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200526 | 1801 |
|
RFQ | |
DISTI #
2432572
|
Farnell | THERMISTOR, NTC, 10KOHM, 3%, 0805 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 8 |
|
$0.2237 / $0.4223 | Buy Now |
DISTI #
2432572RL
|
Farnell | THERMISTOR, NTC, 10KOHM, 3%, 0805 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 8 |
|
$0.2237 / $0.3632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57421V2103H062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57421V2103H062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |