-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1500ohm, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57421V2152J062
|
Avnet Americas | NTC THERMISTOR 0805 1K5 J62 B-4000 - Tape and Reel (Alt: B57421V2152J062) Min Qty: 51000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
B57421V2152J062
|
Avnet Americas | Thermistor NTC 1.5KOhm 5% 2-Pin 0805 Blister T/R - Tape and Reel (Alt: B57421V2152J062) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
871-B57421V2152J62
|
Mouser Electronics | NTC Thermistors 1.5k 4000 3% RoHS: Compliant | 0 |
|
$0.1370 | Order Now |
DISTI #
B57421V2152J062
|
TTI | NTC Thermistors 1.5k 4000 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1380 | Buy Now |
DISTI #
B57421V2152J62
|
TTI | NTC Thermistors 1.5k 4000 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1580 | Buy Now |
DISTI #
B57421V2152J062
|
Avnet Abacus | Thermistor NTC 1.5KOhm 5% 2-Pin 0805 Blister T/R (Alt: B57421V2152J062) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57421V2152J062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57421V2152J062
TDK Corporation
NTC Thermistor, 1500ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |