-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K5187
|
Newark | 6 Pos. Male Sil Horizontal Throughboard Conn. Latches (Bs Release) Rohs Compliant: No |Harwin B5743-106-M-L-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $10.9200 | Buy Now |
DISTI #
952-B5743-106-M-L-1-ND
|
DigiKey | 6 POS. MALE SIL HORIZONTAL THROU Min Qty: 48 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1115 | Buy Now |
DISTI #
855-B5743-106-M-L-1
|
Mouser Electronics | Headers & Wire Housings 6 PIN MALE R/A LATCHED RoHS: Not Compliant | 0 |
|
$7.6600 / $10.9200 | Order Now |
DISTI #
B5743-106-M-L-1
|
Avnet Abacus | Conn Datamate M 6 POS 2mm Solder RA Thru-Hole Tube (Alt: B5743-106-M-L-1) RoHS: Not Compliant Min Qty: 48 Package Multiple: 16 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5743-106-M-L-1
Harwin
Buy Now
Datasheet
|
Compare Parts:
B5743-106-M-L-1
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B5743-106-M-L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5743-106-M-L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8220605 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Harwin | B5743-106-M-L-1 vs M80-8220605 |