-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57452V5104H062-ND
|
DigiKey | THERM NTC 100KOHM 4386K 0805 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2438 | Buy Now |
DISTI #
B57452V5104H062
|
TME | NTC thermistor, 100kΩ, SMD, 4480K, ±3%, 210mW, 2x1.25x1.3mm Min Qty: 3000 | 0 |
|
$0.3070 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57452V5104H062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57452V5104H062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4480 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |