-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6281
|
Newark | Thermistor, Ntc, 2Ohm, 20%, Radial, Product Range:B57464S0 Series, Disc Size:26Mm, Zero Power Resistance At 25°C:2Ohm, Approvals:-, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:13.5A, Svhc:No Svhc Rohs Compliant: Yes |Epcos B57464S0209M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $6.5800 | Buy Now |
DISTI #
495-4112-ND
|
DigiKey | ICL 2 OHM 20% 13.5A 26MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7026 / $5.6400 | Buy Now |
DISTI #
B57464S0209M000
|
TME | NTC thermistor, 2Ω, -55÷170°C, 5.1W, ±20%, THT, 2900K, Pitch: 7.5mm Min Qty: 200 | 0 |
|
$3.5600 | RFQ |
DISTI #
2396425
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4415 / $7.2522 | Buy Now |
DISTI #
2396425
|
Farnell | THERMISTOR, NTC, 2OHM, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$3.1284 / $6.2443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57464S0209M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57464S0209M000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 27 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 6.7 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 2 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |