Part Details for B57540G0502J002 by TDK Corporation
Overview of B57540G0502J002 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B57540G0502J002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57540G0502J002
|
Avnet Americas | NTC THERMISTOR G540 / 5K / J2 - Bulk (Alt: B57540G0502J002) Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1927 | Buy Now |
DISTI #
B57540G0502J002
|
Avnet Americas | NTC Thermistor for Temperature Measurement 5kOhm 5% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57540G0502J002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9066 / $2.9224 | Buy Now |
DISTI #
871-B57540G502J2
|
Mouser Electronics | NTC Thermistors NTC Thermistor G540 / 5K / J2 RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
Part Details for B57540G0502J002
B57540G0502J002 CAD Models
B57540G0502J002 Part Data Attributes
|
B57540G0502J002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57540G0502J002
TDK Corporation
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Manufacturer Series | B57540 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.018 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3480 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |