-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57540G1103F000
|
Avnet Americas | NTC THERMISTOR G1540 / 10 K / 1 % - Bulk (Alt: B57540G1103F000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B57540G1103F000
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Bulk - Bulk (Alt: B57540G1103F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8677 | Buy Now |
DISTI #
871-B57540G1103F000
|
Mouser Electronics | NTC Thermistors G1540/ 10 K/ 1% NTC Thermistor RoHS: Compliant | 7435 |
|
$2.0600 / $4.2700 | Buy Now |
DISTI #
B57540G1103F000
|
TTI | NTC Thermistors G1540/ 10 K/ 1% NTC Thermistor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.6100 | Buy Now |
DISTI #
B57540G1103F
|
TTI | NTC Thermistors 10K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9800 / $2.0300 | Buy Now |
DISTI #
B57540G1103F000
|
Avnet Americas | NTC THERMISTOR G1540 / 10 K / 1 % - Bulk (Alt: B57540G1103F000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B57540G1103F000
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Bulk - Bulk (Alt: B57540G1103F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8677 | Buy Now |
DISTI #
B57540G1103F000
|
Avnet Abacus | Thermistor NTC 10KOhm 1% 2-Pin Bulk (Alt: B57540G1103F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57540G1103F000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57540G1103F000
TDK Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | GLASS ENCAPSULATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.018 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3478 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |