Part Details for B57541G1103G by TDK Corporation
Overview of B57541G1103G by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57541G1103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57541G1103G000
|
Avnet Americas | NTC THERMISTOR G1541 / 10K / G 2% - Bulk (Alt: B57541G1103G000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4407 | Buy Now |
DISTI #
871-B57541G1103G
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR G541 / 10 K / G 2 % RoHS: Compliant | 0 |
|
$2.5000 | Order Now |