Part Details for B57541G1104F000 by TDK Epcos
Overview of B57541G1104F000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for B57541G1104F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B57541G1104F000-ND
|
DigiKey | THERM NTC 100KOHM 4072K BEAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
669 In Stock |
|
$2.5694 / $5.3000 | Buy Now |
Part Details for B57541G1104F000
B57541G1104F000 CAD Models
B57541G1104F000 Part Data Attributes
|
B57541G1104F000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57541G1104F000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.018 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4092 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |