B57550G0202F000
Description: NTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED

Overview of B57550G0202F000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for B57550G0202F000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B57550G0202F000
Avnet Americas NTC THERMISTOR G550 / 2K / F 1% - Bulk (Alt: B57550G0202F000) Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 1,000 $2.8358
$2.8358 Buy Now
DISTI # B57550G0202F000
Avnet Americas Thermistor NTC 2KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: B57550G0202F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 1,000 $2.5957
  • 2,000 $2.5332
  • 4,000 $2.4707
  • 6,000 $2.4081
  • 8,000 $2.3455
  • 10,000 $1.6440
  • 100,000 $1.5989
$1.5989 / $2.5957 Buy Now
DISTI # 871-B57550G0202F000
Mouser Electronics NTC Thermistors G550/ 2K/ F 1% NTC Thermistor RoHS: Compliant 0
  • 1,000 $2.1500
  • 2,000 $2.1100
$2.1100 / $2.1500 Order Now
DISTI # B57550G0202F000
Avnet Abacus Thermistor NTC 2KOhm 1% 2-Pin Radial Bulk (Alt: B57550G0202F000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B57550G0202F000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B57550G0202F000 by TDK Corporation

B57550G0202F000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
JESD-609 Code
e3
Manufacturer Series
B57550G
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
300 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.032 W
Rated Temperature
25 °C
Resistance
2000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN/COPPER
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE WIRE
Thermal Sensitivity Index
3420 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. B57550G0202F000
    TDK Corporation
    NTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for B57550G0202F000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57550G0202F000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57550G0202F000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57550G0202F000 would you like to use for your alert(s)?
  • Please alert me when B57550G0202F000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57550G0202F000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57550G0202F000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57550G0202F000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57550G0202F000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57550G0202F000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: