Part Details for B57550G0203H000 by TDK Corporation
Overview of B57550G0203H000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for B57550G0203H000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57550G0203H000
|
Avnet Americas | NTC THERMISTOR G550 /20 K/H 3 % - Bulk (Alt: B57550G0203H000) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1791 | Buy Now |
DISTI #
B57550G0203H000
|
Avnet Americas | NTC THERMISTOR G550 /20 K/H 3 % - Bulk (Alt: B57550G0203H000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2877 / $1.9947 | Buy Now |
DISTI #
871-B57550G203H
|
Mouser Electronics | NTC Thermistors 20k 4006 RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
B57550G0203H000
|
TTI | NTC Thermistors 20k 4006 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.4600 | Buy Now |
DISTI #
B57550G203H
|
TTI | NTC Thermistors 20k 4006 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.5500 | Buy Now |
Part Details for B57550G0203H000
B57550G0203H000 CAD Models
B57550G0203H000 Part Data Attributes
|
B57550G0203H000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57550G0203H000
TDK Corporation
NTC Thermistor, 20000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.032 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3992 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |