Part Details for B57550G0502F000 by TDK Epcos
Overview of B57550G0502F000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57550G0502F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J3579
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:5Kohm, Product Range:B57550G Series, Thermistor Mounting:Through Hole, Beta Value (K):3497K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-55°C Rohs Compliant: Yes |Epcos B57550G0502F000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-2133-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3480K BEAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3505 In Stock |
|
$1.9546 / $3.3300 | Buy Now |
Part Details for B57550G0502F000
B57550G0502F000 CAD Models
B57550G0502F000 Part Data Attributes
|
B57550G0502F000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57550G0502F000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.032 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3480 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for B57550G0502F000
This table gives cross-reference parts and alternative options found for B57550G0502F000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57550G0502F000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57550G0502F000 | NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57550G0502F000 vs B57550G0502F000 |