Part Details for B57550G0502H000 by TDK Corporation
Overview of B57550G0502H000 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57550G0502H000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57550G0502H000
|
Avnet Americas | NTC THERMISTOR G550 /5 K/H 3 % - Bulk (Alt: B57550G0502H000) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1791 | Buy Now |
DISTI #
B57550G0502H000
|
Avnet Americas | Thermistor NTC 5000Ohm ±3% 2-Pin Radial Bulk - Bulk (Alt: B57550G0502H000) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2877 / $1.9947 | Buy Now |
DISTI #
871-B57550G502H
|
Mouser Electronics | NTC Thermistors 5k 3497 RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
B57550G0502H000
|
TTI | NTC Thermistors 5k 3497 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.4600 | Buy Now |
DISTI #
B57550G502H
|
TTI | NTC Thermistors 5k 3497 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.5500 | Buy Now |
DISTI #
B57550G0502H000
|
Avnet Abacus | Thermistor NTC 5000Ohm �3% 2-Pin Radial Bulk (Alt: B57550G0502H000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |