Datasheets
B57551G0202F000 by:

RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, CHASSIS MOUNT

Part Details for B57551G0202F000 by TDK Epcos

Overview of B57551G0202F000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B57551G0202F000

Part # Distributor Description Stock Price Buy
DISTI # B57551G0202F000-ND
DigiKey THERMISTOR NTC 2KOHM 3420K BEAD Min Qty: 1000 Lead time: 39 Weeks Container: Bulk Limited Supply - Call
  • 1,000 $2.3523
$2.3523 Buy Now
DISTI # 80E6791
Bürklin Elektronik NTC, 2 kΩ, ±1 %, 0.032 W, 3436 K, 0.001 W/K, 9 s, THT Min Qty: 1 132
  • 1 $3.4793
  • 10 $2.7942
  • 50 $2.3552
  • 100 $2.0983
  • 500 $2.0448
$2.0448 / $3.4793 Buy Now

Part Details for B57551G0202F000

B57551G0202F000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B57551G0202F000 Part Data Attributes

B57551G0202F000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B57551G0202F000 TDK Epcos RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, CHASSIS MOUNT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3
Manufacturer Series B57551G
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 260 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.032 W
Rated Temperature 25 °C
Resistance 2000 Ω
Resistor Type NTC THERMISTOR
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape FLEXIBLE WIRE
Thermal Sensitivity Index 3436 K
Thermistor Application TEMPERATURE SENSING
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57551G0202F000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57551G0202F000 by TDK Epcos

  • Please alert me when B57551G0202F000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B57551G0202F000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57551G0202F000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B57551G0202F000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57551G0202F000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57551G0202F000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: