Part Details for B57551G1303H005 by TDK Corporation
Overview of B57551G1303H005 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57551G1303H005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57551G1303H005
|
Avnet Americas | NTC THERMISTOR G551 / 30 K / H 3 % - Bulk (Alt: B57551G1303H005) Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4660 | Buy Now |
DISTI #
B57551G1303H005
|
Avnet Americas | NTC THERMISTOR G1551 / 30K / H 5 3% - Bulk (Alt: B57551G1303H005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4660 | Buy Now |
DISTI #
871-B57551G1303H5
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR G551 / 30 K / H 3 % RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
B57551G1303H005
|
Avnet Americas | NTC THERMISTOR G551 / 30 K / H 3 % - Bulk (Alt: B57551G1303H005) Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4660 | Buy Now |
DISTI #
B57551G1303H005
|
Avnet Americas | NTC THERMISTOR G1551 / 30K / H 5 3% - Bulk (Alt: B57551G1303H005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4660 | Buy Now |
Part Details for B57551G1303H005
B57551G1303H005 CAD Models
B57551G1303H005 Part Data Attributes:
|
B57551G1303H005
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57551G1303H005
TDK Corporation
NTC Thermistor, 30000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | B57551G1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.032 W | |
Rated Temperature | 25 °C | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |