-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57560G1103H005
|
Avnet Americas | NTC THERMISTOR G1560 /10K /H 5 - Bulk (Alt: B57560G1103H005) Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2941 | Buy Now |
DISTI #
B57560G1103H005
|
Avnet Americas | Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk - Bulk (Alt: B57560G1103H005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2941 | Buy Now |
DISTI #
871-B57560G1103H005
|
Mouser Electronics | NTC Thermistors G1560/10k/H 5 NTC Thermistor RoHS: Compliant | 0 |
|
$1.6500 / $2.6600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57560G1103H005
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57560G1103H005
TDK Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Height | 4.1 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3612 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |