Part Details for B57621-C474-K62 by Siemens
Overview of B57621-C474-K62 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1608C-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DS1608C-474 | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ceramic-Core, SMD, 2618, | |
DO1608C-474ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for B57621-C474-K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 270 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | THERMISTOR, NTC, 470000 OHM, SURFACE MOUNT, 1206 | 216 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for B57621-C474-K62
B57621-C474-K62 CAD Models
B57621-C474-K62 Part Data Attributes
|
B57621-C474-K62
Siemens
Buy Now
Datasheet
|
Compare Parts:
B57621-C474-K62
Siemens
RESISTOR, TEMPERATURE DEPENDENT, NTC, 470000ohm, SURFACE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 470000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for B57621-C474-K62
This table gives cross-reference parts and alternative options found for B57621-C474-K62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57621-C474-K62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57621-C474-K62 | NTC Thermistor, 470000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57621-C474-K62 vs B57621-C474-K62 |
B57621C0474K062 | NTC Thermistor, 470000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57621-C474-K62 vs B57621C0474K062 |