-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1000ohm, Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57621C5102J062
|
Avnet Americas | Thermistor NTC 1000Ohm ?5% 2-Pin 1206 Blister T/R - Tape and Reel (Alt: B57621C5102J062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2713 | Buy Now |
DISTI #
871-B57621C5102J062
|
Mouser Electronics | NTC Thermistors 1K J62 B-3450 NTC Thermistor 1206 RoHS: Compliant | 2993 |
|
$0.1900 / $0.6400 | Buy Now |
DISTI #
77780260
|
Verical | Thermistor NTC 1K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3440K T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 1998 |
|
$0.2800 / $0.4228 | Buy Now |
DISTI #
B57621C5102J062
|
Avnet Abacus | Thermistor NTC 1000Ohm �5% 2-Pin 1206 Blister T/R (Alt: B57621C5102J062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57621C5102J062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57621C5102J062
TDK Corporation
NTC Thermistor, 1000ohm, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3440 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57621C5102J062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57621C5102J062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57621C5102J062V09 | NTC Thermistor, 1000ohm, Surface Mount, CHIP, 1206 | TDK Corporation | B57621C5102J062 vs B57621C5102J062V09 |
B57621C5102J062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, SURFACE MOUNT | TDK Epcos | B57621C5102J062 vs B57621C5102J062 |