Part Details for B57621C5472K62 by TDK Corporation
Overview of B57621C5472K62 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57621C5472K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57621C5472K062
|
Avnet Americas | Thermistor NTC 4700Ohm ±10% 2-Pin 1206 Blister T/R - Tape and Reel (Alt: B57621C5472K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
B57621C5472K062
|
Avnet Americas | Thermistor NTC 4700Ohm ±10% 2-Pin 1206 Blister T/R - Tape and Reel (Alt: B57621C5472K062) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
871-B57621C5472K62
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 1206 4K7 K62 B-3520 RoHS: Compliant | 0 |
|
$0.1790 / $0.6000 | Order Now |
DISTI #
B57621C5472K062
|
Avnet Americas | Thermistor NTC 4700Ohm ±10% 2-Pin 1206 Blister T/R - Tape and Reel (Alt: B57621C5472K062) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
B57621C5472K062
|
Avnet Americas | Thermistor NTC 4700Ohm ±10% 2-Pin 1206 Blister T/R - Tape and Reel (Alt: B57621C5472K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
B57621C5472K062
|
Avnet Abacus | Thermistor NTC 4700Ohm �10% 2-Pin 1206 Blister T/R (Alt: B57621C5472K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now |