Part Details for B57703M103A19 by TDK Corporation
Overview of B57703M103A19 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57703M103A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57703M0103A019
|
Avnet Americas | Thermistor NTC 10000 Ohm 2% 2-Pin Bulk - Bulk (Alt: B57703M0103A019) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7486 | Buy Now |
DISTI #
B57703M103A19
|
TTI | NTC Thermistors 10K OHM 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.0000 | Buy Now |
DISTI #
B57703M0103A019
|
Avnet Americas | Thermistor NTC 10000 Ohm 2% 2-Pin Bulk - Bulk (Alt: B57703M0103A019) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7486 | Buy Now |
DISTI #
B57703M0103A019
|
Avnet Americas | Thermistor NTC 10000 Ohm 2% 2-Pin Bulk - Bulk (Alt: B57703M0103A019) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7486 | Buy Now |
DISTI #
B57703M0103A019
|
Avnet Abacus | Thermistor NTC 10000 Ohm 2% 2-Pin Bulk (Alt: B57703M0103A019) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |